
3RH21221KF400LA4 | |
|---|---|
DigiKey Part Number | 3473-3RH21221KF400LA4-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21221KF400LA4 |
Description | CONT RELAY FOR RAILWAY,2NO+1NC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-2NO/1NC (2 Form A, 1 Form B) 10 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 130 ms | |
Release Time | 20 ms | |
Coil Power | 13W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 359,32000 Kč | 5 359,32 Kč |
| Unit Price without VAT: | 5 359,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 484,77720 Kč |











