
215083-4 | |
|---|---|
DigiKey Part Number | A107032TR-ND - Tape & Reel (TR) A107032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215083-4 |
Description | CONN PLUG 4POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 215083-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 50 | 7,94140 Kč | 397,07 Kč |
| 100 | 7,55930 Kč | 755,93 Kč |
| 250 | 7,08556 Kč | 1 771,39 Kč |
| 500 | 6,74708 Kč | 3 373,54 Kč |
| 1 000 | 6,42455 Kč | 6 424,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,14267 Kč | 15 356,67 Kč |
| 5 000 | 5,84945 Kč | 29 247,25 Kč |
| 7 500 | 5,68452 Kč | 42 633,90 Kč |
| 12 500 | 5,48337 Kč | 68 542,12 Kč |
| 17 500 | 5,35484 Kč | 93 709,70 Kč |
| 25 000 | 5,22185 Kč | 130 546,25 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |









