
HF365/04SF | |
|---|---|
DigiKey Part Number | MD04R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/04SF |
Description | CBL RIBN 4COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.200" (5.08mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,40000 Kč | 1 523,40 Kč |
| 2 | 1 381,14500 Kč | 2 762,29 Kč |
| 3 | 1 303,83667 Kč | 3 911,51 Kč |
| 5 | 1 212,50800 Kč | 6 062,54 Kč |
| 7 | 1 155,88000 Kč | 8 091,16 Kč |
| 10 | 1 098,76200 Kč | 10 987,62 Kč |
| 25 | 965,13520 Kč | 24 128,38 Kč |
| 50 | 875,65020 Kč | 43 782,51 Kč |
| 100 | 795,27620 Kč | 79 527,62 Kč |
| Unit Price without VAT: | 1 523,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,31400 Kč |








