Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/04SF

DigiKey Part Number
MD04R-5-ND
Manufacturer
Manufacturer Product Number
HF365/04SF
Description
CBL RIBN 4COND FLAT 0.05 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 4 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
4
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.200" (5.08mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
597,59800 Kč487,99 Kč
1090,16500 Kč901,65 Kč
2580,72480 Kč2 018,12 Kč
5074,42960 Kč3 721,48 Kč
10068,41780 Kč6 841,78 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč
Alternate Length
CBL RIBN 4COND 0.05 GRAY 100'
In-Stock: 66
Unit Price: 1 523,40000 Kč
CBL RIBN 4COND 0.05 GRAY 50'
In-Stock: 1
Unit Price: 814,30000 Kč
CBL RIBN 4COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 4COND 0.05 GRAY 10'
In-Stock: 17
Unit Price: 212,29000 Kč
CBL RIBN 4COND FLAT 0.05 GRAY 1'
In-Stock: 0
Unit Price: