Tab Contact Silver 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2141116-3

DigiKey Part Number
A142517TR-ND - Tape & Reel (TR)
A142517CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2141116-3
Description
MCON 1.2 CB TAB SWS AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tab Contact Silver 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2141116-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,01900 Kč50,19 Kč
254,69520 Kč117,38 Kč
504,46840 Kč223,42 Kč
1004,25420 Kč425,42 Kč
2503,98796 Kč996,99 Kč
5003,79728 Kč1 898,64 Kč
1 0003,61565 Kč3 615,65 Kč
2 5003,38899 Kč8 472,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,24965 Kč19 497,90 Kč
12 0003,09456 Kč37 134,72 Kč
18 0003,00731 Kč54 131,58 Kč
30 0002,90090 Kč87 027,00 Kč
42 0002,83290 Kč118 981,80 Kč
60 0002,76256 Kč165 753,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč