3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
0348993080
0348993080

0348993080

DigiKey Part Number
900-0348993080-ND
Manufacturer
Manufacturer Product Number
0348993080
Description
CONN PLUG HSG 3POS 4.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348993080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 009
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,98000 Kč13,98 Kč
1011,83000 Kč118,30 Kč
2511,08200 Kč277,05 Kč
5010,54900 Kč527,45 Kč
10010,04630 Kč1 004,63 Kč
2509,41584 Kč2 353,96 Kč
5008,96568 Kč4 482,84 Kč
1 4008,33721 Kč11 672,09 Kč
2 8007,93920 Kč22 229,76 Kč
Manufacturers Standard Package
Unit Price without VAT:13,98000 Kč
Unit Price with VAT:16,91580 Kč