Cable Clip, Bundling Black Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00023

DigiKey Part Number
1436-2287-ND
Manufacturer
Manufacturer Product Number
151-00023
Description
CBL CLIP BUNDLING BLACK FIR TREE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Bundling
Type Attributes
Standoff
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
2.200" (55.88mm)
Width
-
Height
0.450" (11.43mm)
Panel Hole Size
0.240" ~ 0.280" (6.10mm ~ 7.11mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.030" ~ 0.140" (0.76mm ~ 3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1024,98800 Kč249,88 Kč
2523,41680 Kč585,42 Kč
5022,29980 Kč1 114,99 Kč
10021,23320 Kč2 123,32 Kč
25019,90276 Kč4 975,69 Kč
50018,95196 Kč9 475,98 Kč
1 00018,04715 Kč18 047,15 Kč
2 50016,91758 Kč42 293,95 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč