



213982-1 | |
|---|---|
DigiKey Part Number | A113115-ND |
Manufacturer | |
Manufacturer Product Number | 213982-1 |
Description | CONN BACKSH W/CLMP SZ13 3/4-20 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13 |
Datasheet | Datasheet |
EDA/CAD Models | 213982-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 1.025" (26.03mm) | |
Shell Size - Insert | 13 | |
Thread Size | 3/4-20 UNEF | |
Cable Exit | 90° | |
Material | Polyester | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 390,05900 Kč | 3 900,59 Kč |
| 25 | 365,63400 Kč | 9 140,85 Kč |
| 50 | 348,18460 Kč | 17 409,23 Kč |
| 100 | 331,57520 Kč | 33 157,52 Kč |
| 250 | 310,83508 Kč | 77 708,77 Kč |
| 500 | 296,01804 Kč | 148 009,02 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |




