
213845-6 | |
|---|---|
DigiKey Part Number | 213845-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 213845-6 |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213845-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,43526 Kč | 298 305,78 Kč |
| Unit Price without VAT: | 99,43526 Kč |
|---|---|
| Unit Price with VAT: | 120,31666 Kč |











