
213845-5 | |
|---|---|
DigiKey Part Number | 213845-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 213845-5 |
Description | CONN PIN 12-14AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213845-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,14027 Kč | 240 420,81 Kč |
| Unit Price without VAT: | 80,14027 Kč |
|---|---|
| Unit Price with VAT: | 96,96973 Kč |











