
2120337-1 | |
|---|---|
DigiKey Part Number | A117412-ND |
Manufacturer | |
Manufacturer Product Number | 2120337-1 |
Description | SINGLE WIRE SEAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Seal |
Datasheet | Datasheet |
EDA/CAD Models | 2120337-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Seal | |
For Use With/Related Products | Motorman Housings | |
Specifications | Black | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| 10 | 185,42900 Kč | 1 854,29 Kč |
| 25 | 173,80560 Kč | 4 345,14 Kč |
| 50 | 165,50780 Kč | 8 275,39 Kč |
| 100 | 157,60770 Kč | 15 760,77 Kč |
| 300 | 145,85967 Kč | 43 757,90 Kč |
| 500 | 140,69988 Kč | 70 349,94 Kč |
| 1 000 | 135,80744 Kč | 135 807,44 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |










