2174702222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174701221

DigiKey Part Number
900-2174701221-ND
Manufacturer
Manufacturer Product Number
2174701221
Description
ULTRA-FIT F-F 75MM 16 AWG LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
2.95" (75.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,89000 Kč19,89 Kč
1016,95600 Kč169,56 Kč
2515,89120 Kč397,28 Kč
5015,13320 Kč756,66 Kč
10014,40770 Kč1 440,77 Kč
30013,33287 Kč3 999,86 Kč
50012,86024 Kč6 430,12 Kč
1 00012,24605 Kč12 246,05 Kč
2 50011,47953 Kč28 698,83 Kč
Manufacturers Standard Package
Unit Price without VAT:19,89000 Kč
Unit Price with VAT:24,06690 Kč