6 Position Housing Connector Male, Tab 0.110" (2.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120050-1

DigiKey Part Number
2120050-1-ND
Manufacturer
Manufacturer Product Number
2120050-1
Description
CONN MALE TAB HOUSING 0.11 6POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Housing Connector Male, Tab 0.110" (2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
2120050-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.110" (2.79mm)
Number of Positions
6
Stacking Direction
Side to Side
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
-
Material
Polyamide (PA6), Nylon 6, Glass Filled
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
6 00015,35941 Kč92 156,46 Kč
Manufacturers Standard Package
Unit Price without VAT:15,35941 Kč
Unit Price with VAT:18,58489 Kč