
964131-2 | |
|---|---|
DigiKey Part Number | 964131-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 964131-2 |
Description | CONN QC TAB 20-24AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 964131-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.866" (22.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.045" ~ 0.063" (1.14mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 000 | 15,59102 Kč | 5 612 767,20 Kč |
| Unit Price without VAT: | 15,59102 Kč |
|---|---|
| Unit Price with VAT: | 18,86513 Kč |



