0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964132-2

DigiKey Part Number
17-964132-2TR-ND - Tape & Reel (TR)
17-964132-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964132-2
Description
CONN QC TAB 17-20AWG 0.110 CRIMP
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
964132-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.335" (8.50mm)
Length - Overall
0.866" (22.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.055" ~ 0.091" (1.40mm ~ 2.31mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 802
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,72500 Kč127,25 Kč
2511,92680 Kč298,17 Kč
5011,35580 Kč567,79 Kč
10010,81190 Kč1 081,19 Kč
25010,13364 Kč2 533,41 Kč
5009,64900 Kč4 824,50 Kč
1 0009,18830 Kč9 188,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,33196 Kč33 327,84 Kč
8 0007,93446 Kč63 475,68 Kč
12 0007,71087 Kč92 530,44 Kč
20 0007,43816 Kč148 763,20 Kč
28 0007,26385 Kč203 387,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč