RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount
Board Level Shielding

2118732-2

DigiKey Part Number
A126160TR-ND - Tape & Reel (TR)
A126160CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118732-2
Description
RF SHIELD 1.5" X 2" SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.500" (38.10mm) X 2.000" (50.80mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118732-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.200" (5.08mm)
Length - Overall
2.000" (50.80mm)
Width - Overall
1.500" (38.10mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,76500 Kč257,65 Kč
2523,41680 Kč585,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17020,88312 Kč3 550,13 Kč
34020,02221 Kč6 807,55 Kč
51019,59155 Kč9 991,69 Kč
85019,11386 Kč16 246,78 Kč
1 19018,83486 Kč22 413,48 Kč
1 70018,56643 Kč31 562,93 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč