


2118718-2 | |
|---|---|
DigiKey Part Number | A126153TR-ND - Tape & Reel (TR) A126153CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118718-2 |
Description | RF SHIELD 1.032" X 1.032" SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118718-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.032" (26.21mm) | |
Width - Overall | 1.032" (26.21mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 18,97500 Kč | 189,75 Kč |
| 25 | 17,17760 Kč | 429,44 Kč |
| 100 | 15,20500 Kč | 1 520,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 13,45257 Kč | 3 766,72 Kč |
| 560 | 12,92982 Kč | 7 240,70 Kč |
| 840 | 12,66788 Kč | 10 641,02 Kč |
| 1 400 | 12,37749 Kč | 17 328,49 Kč |
| 1 960 | 12,20782 Kč | 23 927,33 Kč |
| 2 800 | 12,04467 Kč | 33 725,08 Kč |
| 7 000 | 11,69330 Kč | 81 853,10 Kč |
| 14 000 | 11,48152 Kč | 160 741,28 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |





