



2112303-1 | |
|---|---|
DigiKey Part Number | 2112303-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112303-1 |
Description | PROTECTION CAP, FOR REC.HSG GROU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112303-1 Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Heavy Duty Sealed Connector Series |
Series | Features Locking |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 70,70000 Kč | 707,00 Kč |
| 25 | 66,26200 Kč | 1 656,55 Kč |
| 50 | 63,09620 Kč | 3 154,81 Kč |
| 100 | 60,08260 Kč | 6 008,26 Kč |
| 250 | 56,32152 Kč | 14 080,38 Kč |
| 700 | 52,37590 Kč | 36 663,13 Kč |
| 1 400 | 49,87756 Kč | 69 828,58 Kč |
| 2 800 | 47,49944 Kč | 132 998,43 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |





