
2112302-1 | |
|---|---|
DigiKey Part Number | 2112302-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112302-1 |
Description | PROTECTION CAP, FOR REC.HSG GROU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 2112302-1 Models |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Heavy Duty Sealed Connector Series |
Series | Features Locking |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,15000 Kč | 67,15 Kč |
| 10 | 57,04000 Kč | 570,40 Kč |
| 25 | 53,46520 Kč | 1 336,63 Kč |
| 50 | 50,90820 Kč | 2 545,41 Kč |
| 100 | 48,47650 Kč | 4 847,65 Kč |
| 250 | 45,43996 Kč | 11 359,99 Kč |
| 500 | 43,27100 Kč | 21 635,50 Kč |
| 1 000 | 41,20651 Kč | 41 206,51 Kč |
| 3 000 | 38,13553 Kč | 114 406,59 Kč |
| Unit Price without VAT: | 67,15000 Kč |
|---|---|
| Unit Price with VAT: | 81,25150 Kč |




