



2108784-2 | |
|---|---|
DigiKey Part Number | 17-2108784-2TR-ND - Tape & Reel (TR) 17-2108784-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108784-2 |
Description | 5G/4G/3G/2G, NB-IOT, CAT-M, GNSS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108784-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5945GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.614GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi, 0.98dBi, 1.93dBi, 2.3dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.125" (3.18mm) | |
Applications | CDMA, GSM, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 100 | 17,63620 Kč | 1 763,62 Kč |
| 250 | 16,56660 Kč | 4 141,65 Kč |
| 500 | 16,20500 Kč | 8 102,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,00573 Kč | 16 005,73 Kč |
| 2 000 | 15,55112 Kč | 31 102,24 Kč |
| 3 000 | 15,32350 Kč | 45 970,50 Kč |
| 5 000 | 15,07123 Kč | 75 356,15 Kč |
| 7 000 | 14,92379 Kč | 104 466,53 Kč |
| 10 000 | 14,78198 Kč | 147 819,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



