2108783-1-t1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2108783-1-t1
2108783-1-t4
Antennas: The Heart of Conneted Cars

2108783-2

DigiKey Part Number
17-2108783-2TR-ND - Tape & Reel (TR)
17-2108783-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108783-2
Description
5G/4G/3G/2G, NB-IOT, CAT-M, GNSS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM, LTE Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108783-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 1.515GHz, 2.2GHz, 3.55GHz
Frequency Range
698MHz ~ 862MHz, 1.42GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Chip
Number of Bands
4
VSWR
2
Return Loss
-
Gain
4.9dBi, 2dBi, 2.5dBi, 3.2dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.125" (3.18mm)
Applications
CDMA, GSM, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,10000 Kč30,10 Kč
1021,97600 Kč219,76 Kč
2519,93000 Kč498,25 Kč
10017,67990 Kč1 767,99 Kč
25016,60760 Kč4 151,90 Kč
50015,96054 Kč7 980,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,27203 Kč13 272,03 Kč
Manufacturers Standard Package
Unit Price without VAT:30,10000 Kč
Unit Price with VAT:36,42100 Kč