
2106124-2 | |
|---|---|
DigiKey Part Number | A101046TR-ND - Tape & Reel (TR) A101046CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106124-2 |
Description | CONN SSL TAB CONT 18-20AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18-20 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2106124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,89504 Kč | 1 223,76 Kč |
| 500 | 4,66072 Kč | 2 330,36 Kč |
| 1 000 | 4,43793 Kč | 4 437,93 Kč |
| 2 500 | 4,15987 Kč | 10 399,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,90873 Kč | 31 269,84 Kč |
| 16 000 | 3,72221 Kč | 59 555,36 Kč |
| 24 000 | 3,61731 Kč | 86 815,44 Kč |
| 40 000 | 3,48936 Kč | 139 574,40 Kč |
| 56 000 | 3,40758 Kč | 190 824,48 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |







