2098627-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 66,06317 Kč
Datasheet
22 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
2098627-1
2098627-1

2098627-1

DigiKey Part Number
A128416-ND
Manufacturer
Manufacturer Product Number
2098627-1
Description
CONN PLUG HSG 22POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2098627-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
3
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Right Angle Cable Exit
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
1080,31700 Kč803,17 Kč
3074,31200 Kč2 229,36 Kč
6070,76333 Kč4 245,80 Kč
12067,38433 Kč8 086,12 Kč
27063,63637 Kč17 181,82 Kč
51060,84437 Kč31 030,63 Kč
1 02057,94213 Kč59 100,97 Kč
2 52054,36374 Kč136 996,62 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč