Connector Cap (Cover), Locking For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098628-1

DigiKey Part Number
2098628-1-ND
Manufacturer
Manufacturer Product Number
2098628-1
Description
22P UNSEALED HYBRID WIRE DRESS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Locking For
Datasheet
 Datasheet
EDA/CAD Models
2098628-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Locking
Number of Positions
22
For Use With/Related Products
-
Features
Right Angle Cable Exit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,36500 Kč173,65 Kč
2516,26920 Kč406,73 Kč
5015,49240 Kč774,62 Kč
10014,75320 Kč1 475,32 Kč
25013,82844 Kč3 457,11 Kč
50013,16784 Kč6 583,92 Kč
1 00012,53896 Kč12 538,96 Kč
2 50011,75384 Kč29 384,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč