USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2083112-3

DigiKey Part Number
A135650-ND
Manufacturer
Manufacturer Product Number
2083112-3
Description
CBL USB2.0 A PLUG TO A PLG 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP20, Latch Lock
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1020-BE-00200CNC Tech1981175-1070-ND122,63000 KčDirect
102-1020-BL-00200CNC Tech3891175-1074-ND121,80000 KčDirect
AK670/2-2-BLACKAssmann WSW Components4 487AE10624-ND92,18000 KčDirect
USB2AA200PUHFFRAmphenol PCD116APC1696-ND2 043,21000 KčDirect
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 373,13000 Kč1 373,13 Kč
101 167,15700 Kč11 671,57 Kč
251 094,12960 Kč27 353,24 Kč
501 041,95320 Kč52 097,66 Kč
100992,28590 Kč99 228,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 373,13000 Kč
Unit Price with VAT:1 661,48730 Kč