SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081005-1

DigiKey Part Number
A108267TR-ND - Tape & Reel (TR)
A108267CT-ND - Cut Tape (CT)
A108267DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2081005-1
Description
CONN SMA JACK R/A 50OHM EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2081005-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10114,90100 Kč1 149,01 Kč
25107,70280 Kč2 692,57 Kč
50102,56260 Kč5 128,13 Kč
10097,66380 Kč9 766,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25094,29696 Kč23 574,24 Kč
50089,79878 Kč44 899,39 Kč
75087,26853 Kč65 451,40 Kč
1 25084,18216 Kč105 227,70 Kč
1 75082,20921 Kč143 866,12 Kč
2 50080,16927 Kč200 423,17 Kč
Manufacturers Standard Package
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč