207893-1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,34527 Kč
Datasheet
Pin Contact Gold Crimp 16-18 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207893-1

DigiKey Part Number
17-207893-1-ND
Manufacturer
Manufacturer Product Number
207893-1
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
207893-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 00091,85470 Kč1 837 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,85470 Kč
Unit Price with VAT:111,14419 Kč