



207299-2 | |
|---|---|
DigiKey Part Number | A25004-ND |
Manufacturer | |
Manufacturer Product Number | 207299-2 |
Description | CONN FLANGE GASKET 13 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207299-2 Models |
Category | For Use With/Related Products CPC Plug |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 13 |
Series | Material Thermoplastic |
Packaging Bulk | Features Square |
Part Status Active | Color Black |
Accessory Type Flange Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,50000 Kč | 192,50 Kč |
| 10 | 163,50700 Kč | 1 635,07 Kč |
| 25 | 153,26280 Kč | 3 831,57 Kč |
| 50 | 145,94260 Kč | 7 297,13 Kč |
| 100 | 138,97480 Kč | 13 897,48 Kč |
| 250 | 130,27764 Kč | 32 569,41 Kč |
| 500 | 124,06394 Kč | 62 031,97 Kč |
| 1 000 | 118,14870 Kč | 118 148,70 Kč |
| Unit Price without VAT: | 192,50000 Kč |
|---|---|
| Unit Price with VAT: | 232,92500 Kč |

















