Connector Flange Gasket 11 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Flange Gasket 11 Black
207299-1
207299-1

207299-1

DigiKey Part Number
A25003-ND
Manufacturer
Manufacturer Product Number
207299-1
Description
CONN FLANGE GASKET 11 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 11 Black
Datasheet
 Datasheet
EDA/CAD Models
207299-1 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
CPC Plug
Manufacturer
TE Connectivity AMP Connectors
Shell Size - Insert
11
Series
Material
Thermoplastic
Packaging
Bulk
Features
Square
Part Status
Active
Color
Black
Accessory Type
Flange Gasket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1239,00000 Kč239,00 Kč
10203,19500 Kč2 031,95 Kč
25190,46080 Kč4 761,52 Kč
50181,36360 Kč9 068,18 Kč
100172,70860 Kč17 270,86 Kč
250161,90124 Kč40 475,31 Kč
500154,18012 Kč77 090,06 Kč
1 000146,83002 Kč146 830,02 Kč
Manufacturers Standard Package
Unit Price without VAT:239,00000 Kč
Unit Price with VAT:289,19000 Kč