Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205201-3

DigiKey Part Number
A5806TR-ND - Tape & Reel (TR)
A5806CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
205201-3
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
205201-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1013,63900 Kč136,39 Kč
2512,78040 Kč319,51 Kč
5012,16700 Kč608,35 Kč
10011,58520 Kč1 158,52 Kč
25010,85820 Kč2 714,55 Kč
50010,33932 Kč5 169,66 Kč
1 0009,84567 Kč9 845,67 Kč
2 5009,22906 Kč23 072,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0008,53689 Kč85 368,90 Kč
20 0008,12984 Kč162 596,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč