2029097-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 26 307
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,07064 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 813
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 000
Unit Price: 3,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 961
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,93437 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 950
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 182 781
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 37 543
Unit Price: 10,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 237
Unit Price: 6,47000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 710
Unit Price: 8,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 034
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,68194 Kč
Image for 2029097-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029097-4

DigiKey Part Number
2029097-4-ND
Manufacturer
Manufacturer Product Number
2029097-4
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Blue 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2029097-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586019-4TE Connectivity AMP Connectors26 307A107334-ND4,38000 KčParametric Equivalent
1586075-4TE Connectivity AMP Connectors01586075-4-ND2,07064 KčParametric Equivalent
1586765-4TE Connectivity AMP Connectors7 813A112434-ND5,63000 KčParametric Equivalent
1969597-4TE Connectivity AMP Connectors10 000A120455-ND3,55000 KčParametric Equivalent
1969603-4TE Connectivity AMP Connectors2 961A123488-ND5,63000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 0002,47307 Kč24 730,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,47307 Kč
Unit Price with VAT:2,99241 Kč