Pin Contact Gold Crimp 12-14 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202422-1

DigiKey Part Number
202422-1-ND
Manufacturer
Manufacturer Product Number
202422-1
Description
CONN PIN 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 12-14 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
202422-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,08000 Kč355,08 Kč
10301,78300 Kč3 017,83 Kč
25282,88520 Kč7 072,13 Kč
50269,37920 Kč13 468,96 Kč
100256,52630 Kč25 652,63 Kč
300237,40830 Kč71 222,49 Kč
500229,01384 Kč114 506,92 Kč
Manufacturers Standard Package
Unit Price without VAT:355,08000 Kč
Unit Price with VAT:429,64680 Kč