
TMDC 10-7223H | |
|---|---|
DigiKey Part Number | TMDC10-7223H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-7223H |
Description | DC/DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-7223H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,84000 Kč | 1 397,84 Kč |
| 5 | 1 345,80400 Kč | 6 729,02 Kč |
| 10 | 1 323,96600 Kč | 13 239,66 Kč |
| 25 | 1 295,57680 Kč | 32 389,42 Kč |
| 50 | 1 274,46940 Kč | 63 723,47 Kč |
| 100 | 1 253,69400 Kč | 125 369,40 Kč |
| Unit Price without VAT: | 1 397,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,38640 Kč |











