
2008614-2 | |
|---|---|
DigiKey Part Number | A100168-ND |
Manufacturer | |
Manufacturer Product Number | 2008614-2 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2008614-2 Models |
Category | Ratings Cat5e |
Manufacturer TE Connectivity AMP Connectors | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Length 2.319" (58.90mm) |
Connector Type Plug | Color Silver |
Cable Type Round Cable, Solid Wires | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Features Circular Bayonet Coupling | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2362760-1 | TE Connectivity AMP Connectors | 223 | 17-2362760-1-ND | 1 106,80000 Kč | Similar |



