
2362760-1 | |
|---|---|
DigiKey Part Number | 17-2362760-1-ND |
Manufacturer | |
Manufacturer Product Number | 2362760-1 |
Description | CONN IDC PLUG DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2362760-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 0.19' (59.0mm) | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.2 A | |
Voltage Rating | 100V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,80000 Kč | 1 106,80 Kč |
| 10 | 940,81500 Kč | 9 408,15 Kč |
| 25 | 881,94120 Kč | 22 048,53 Kč |
| 50 | 839,87380 Kč | 41 993,69 Kč |
| 100 | 799,83060 Kč | 79 983,06 Kč |
| 250 | 749,83020 Kč | 187 457,55 Kč |
| Unit Price without VAT: | 1 106,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,22800 Kč |



