2008611-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 223
Unit Price: 1 106,80000 Kč
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2008611-1

DigiKey Part Number
A100165-ND
Manufacturer
Manufacturer Product Number
2008611-1
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
2008611-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
TE Connectivity AMP Connectors
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination
IDC
Part Status
Obsolete
Length
2.358" (59.90mm)
Connector Type
Plug
Color
Silver
Cable Type
Round Cable, Stranded Wires
Contact Finish
Gold
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Features
Circular Bayonet Coupling
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2362760-1TE Connectivity AMP Connectors22317-2362760-1-ND1 106,80000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable