



2007820-1 | |
|---|---|
DigiKey Part Number | A128365-ND |
Manufacturer | |
Manufacturer Product Number | 2007820-1 |
Description | CONN HEADER IMPACT 120POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007820-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 282,40200 Kč | 2 824,02 Kč |
| 26 | 263,99346 Kč | 6 863,83 Kč |
| 52 | 251,38635 Kč | 13 072,09 Kč |
| 104 | 239,39337 Kč | 24 896,91 Kč |
| 260 | 224,41773 Kč | 58 348,61 Kč |
| 520 | 213,71804 Kč | 111 133,38 Kč |
| 1 014 | 203,89472 Kč | 206 749,25 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |







