2007042-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 135,93528 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 181,24680 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 159,75000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 117,95322 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 151,09546 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 074
Unit Price: 147,87000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 44
Unit Price: 161,42000 Kč
Datasheet
Image for 2007042-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007042-4

DigiKey Part Number
A107959TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2007042-4
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2007042-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
14mm, 15mm
Number of Positions
64
Height Above Board
0.408" (10.37mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5120524-1TE Connectivity AMP Connectors01-5120524-1-ND135,93528 KčSimilar
1-5146896-1TE Connectivity AMP Connectors01-5146896-1-ND181,24680 KčSimilar
120524-1TE Connectivity AMP Connectors0A100447CT-ND159,75000 KčSimilar
146896-2TE Connectivity AMP Connectors0A108841TR-ND117,95322 KčSimilar
2-5146896-1TE Connectivity AMP Connectors0A118128TR-ND151,09546 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600379,73833 Kč227 843,00 Kč
Manufacturers Standard Package
Unit Price without VAT:379,73833 Kč
Unit Price with VAT:459,48338 Kč