9 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-968307-2

DigiKey Part Number
2-968307-2-ND
Manufacturer
Manufacturer Product Number
2-968307-2
Description
CONN RCPT HSG 9POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2-968307-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1052,60000 Kč526,00 Kč
2549,29480 Kč1 232,37 Kč
5046,93900 Kč2 346,95 Kč
10044,69840 Kč4 469,84 Kč
25041,89856 Kč10 474,64 Kč
50039,89830 Kč19 949,15 Kč
1 20037,50908 Kč45 010,90 Kč
3 60034,71395 Kč124 970,22 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč