
1-968325-3 | |
|---|---|
DigiKey Part Number | 1-968325-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-968325-3 |
Description | MQS ABDECKKAPPE 52P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-968325-3 Models |
Category | Accessory Type Shield |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 52 |
Series | For Use With/Related Products Micro Quadlok Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 30,97000 Kč | 309,70 Kč |
| 25 | 29,02240 Kč | 725,56 Kč |
| 50 | 27,63360 Kč | 1 381,68 Kč |
| 100 | 26,31340 Kč | 2 631,34 Kč |
| 250 | 24,66372 Kč | 6 165,93 Kč |
| 500 | 23,48622 Kč | 11 743,11 Kč |
| 1 000 | 22,36502 Kč | 22 365,02 Kč |
| 2 500 | 20,96553 Kč | 52 413,83 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |










