
1-968326-1 | |
|---|---|
DigiKey Part Number | A128334-ND |
Manufacturer | |
Manufacturer Product Number | 1-968326-1 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-968326-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 25 | 9,56000 Kč | 239,00 Kč |
| 50 | 9,09720 Kč | 454,86 Kč |
| 100 | 8,66340 Kč | 866,34 Kč |
| 250 | 8,12028 Kč | 2 030,07 Kč |
| 500 | 7,73196 Kč | 3 865,98 Kč |
| 1 000 | 7,36262 Kč | 7 362,62 Kč |
| 2 500 | 6,90150 Kč | 17 253,75 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |











