
2-929937-1 | |
|---|---|
DigiKey Part Number | A123015TR-ND - Tape & Reel (TR) A123015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-929937-1 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-929937-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,31800 Kč | 113,18 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,61500 Kč | 961,50 Kč |
| 250 | 9,01236 Kč | 2 253,09 Kč |
| 500 | 8,58188 Kč | 4 290,94 Kč |
| 1 000 | 8,17200 Kč | 8 172,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 700 | 7,60025 Kč | 28 120,92 Kč |
| 7 400 | 7,23764 Kč | 53 558,54 Kč |
| 11 100 | 7,03363 Kč | 78 073,29 Kč |
| 18 500 | 6,78486 Kč | 125 519,91 Kč |
| 25 900 | 6,62583 Kč | 171 609,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






