
2-929939-1 | |
|---|---|
DigiKey Part Number | A123016TR-ND - Tape & Reel (TR) A123016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-929939-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-929939-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 50 | 9,40300 Kč | 470,15 Kč |
| 100 | 8,95140 Kč | 895,14 Kč |
| 250 | 8,39080 Kč | 2 097,70 Kč |
| 500 | 7,98974 Kč | 3 994,87 Kč |
| 1 000 | 7,60821 Kč | 7 608,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 7,06922 Kč | 26 509,57 Kč |
| 7 500 | 6,73190 Kč | 50 489,25 Kč |
| 11 250 | 6,54217 Kč | 73 599,41 Kč |
| 18 750 | 6,31073 Kč | 118 326,19 Kč |
| 26 250 | 6,16286 Kč | 161 775,08 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





