12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-917659-6

DigiKey Part Number
A29737-ND
Manufacturer
Manufacturer Product Number
2-917659-6
Description
CONN RCPT HSG 12POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-917659-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 038
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,43400 Kč314,34 Kč
2529,45600 Kč736,40 Kč
5028,04920 Kč1 402,46 Kč
20025,43385 Kč5 086,77 Kč
40024,21858 Kč9 687,43 Kč
60023,53560 Kč14 121,36 Kč
1 00022,70241 Kč22 702,41 Kč
2 60021,22292 Kč55 179,59 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč