
2-179554-6 | |
|---|---|
DigiKey Part Number | A29573-ND |
Manufacturer | |
Manufacturer Product Number | 2-179554-6 |
Description | CONN PLUG HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179554-6 Models |
Category | Row Spacing 0.300" (7.62mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 80,02300 Kč | 800,23 Kč |
| 25 | 74,99640 Kč | 1 874,91 Kč |
| 50 | 71,41340 Kč | 3 570,67 Kč |
| 120 | 67,13208 Kč | 8 055,85 Kč |
| 360 | 62,12506 Kč | 22 365,02 Kč |
| 600 | 59,92688 Kč | 35 956,13 Kč |
| 1 080 | 57,49418 Kč | 62 093,71 Kč |
| 2 520 | 54,16107 Kč | 136 485,90 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |














