Contact Crimp Socket 22-26 AWG Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-86566-0

DigiKey Part Number
A111140TR-ND - Tape & Reel (TR)
A111140CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-86566-0
Description
CONTACT FLAT FLEX SOCKET TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 22-26 AWG Tin
Datasheet
 Datasheet
EDA/CAD Models
2-86566-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 016
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1017,49300 Kč174,93 Kč
2516,40200 Kč410,05 Kč
5015,61480 Kč780,74 Kč
10014,86760 Kč1 486,76 Kč
25013,93596 Kč3 483,99 Kč
50013,26992 Kč6 634,96 Kč
1 00012,63632 Kč12 636,32 Kč
2 50011,84517 Kč29 612,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
52 0004,08018 Kč212 169,36 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč