Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-66100-0

DigiKey Part Number
A135607TR-ND - Tape & Reel (TR)
A135607CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-66100-0
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
2-66100-0 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1016,41300 Kč164,13 Kč
2515,38320 Kč384,58 Kč
5014,64480 Kč732,24 Kč
10013,94400 Kč1 394,40 Kč
25013,06888 Kč3 267,22 Kč
50012,44448 Kč6 222,24 Kč
1 00011,85030 Kč11 850,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,96118 Kč43 844,72 Kč
8 00010,43828 Kč83 506,24 Kč
12 00010,14415 Kč121 729,80 Kč
20 0009,78545 Kč195 709,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč