
2-644486-5 | |
|---|---|
DigiKey Part Number | A30895-ND |
Manufacturer | |
Manufacturer Product Number | 2-644486-5 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-644486-5 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Mating 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,31200 Kč | 193,12 Kč |
| 100 | 16,41740 Kč | 1 641,74 Kč |
| 500 | 14,65390 Kč | 7 326,95 Kč |
| 1 000 | 13,95421 Kč | 13 954,21 Kč |
| 5 000 | 12,45670 Kč | 62 283,50 Kč |
| 10 000 | 11,86261 Kč | 118 626,10 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



















