5 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Receptacle Connector IDC Tin 26 AWG
3-640442-5
3-640442-5

3-640442-5

DigiKey Part Number
A30989-ND
Manufacturer
Manufacturer Product Number
3-640442-5
Description
CONN RCPT 5POS IDC 26AWG TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640442-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 528
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
107,94600 Kč79,46 Kč
257,45800 Kč186,45 Kč
507,09920 Kč354,96 Kč
1006,75720 Kč675,72 Kč
2506,33340 Kč1 583,35 Kč
5006,03100 Kč3 015,50 Kč
1 0005,74277 Kč5 742,77 Kč
2 5005,38297 Kč13 457,43 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč