
2-520274-2 | |
|---|---|
DigiKey Part Number | A27809TR-ND - Tape & Reel (TR) A27809CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520274-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520274-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 50 | 4,64900 Kč | 232,45 Kč |
| 100 | 4,42640 Kč | 442,64 Kč |
| 250 | 4,14920 Kč | 1 037,30 Kč |
| 500 | 3,95056 Kč | 1 975,28 Kč |
| 1 000 | 3,76179 Kč | 3 761,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,68956 Kč | 7 379,12 Kč |
| 4 000 | 3,51333 Kč | 14 053,32 Kč |
| 6 000 | 3,41421 Kč | 20 485,26 Kč |
| 10 000 | 3,29333 Kč | 32 933,30 Kč |
| 14 000 | 3,21608 Kč | 45 025,12 Kč |
| 20 000 | 3,13619 Kč | 62 723,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








